- RS Stock No.:
- 777-7319
- Brand:
- RS PRO
272 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each
£2.80
(exc. VAT)
£3.36
(inc. VAT)
Units | Per unit |
1 - 9 | £2.80 |
10 - 24 | £2.66 |
25 - 49 | £2.43 |
50 - 99 | £2.30 |
100 + | £2.15 |
- RS Stock No.:
- 777-7319
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 20 mm Black Potentiometer Knob for 6 mm Shaft Splined
This RS PRO 20 mm knob mounts onto your potentiometer shaft so you can adjust voltages in your circuits. It's designed for use with circular, splined potentiometer shafts and is quick to assemble thanks to its push-on design.
For durability, the knob's inner part is made of tough plastic and the knurled aluminium outer shell helps to improve grip. The aluminium is anodised, which improves corrosion resistance and increases durability. There's also a white index line on the black body, which makes it easy to see the knob's position.
This product complies with Restriction of Hazardous Substances (RoHS) requirements, meaning it contains only low amounts of any harmful materials. Potentiometer knobs like this one are often on audio devices to control volume or other types of equipment requiring precise adjustment.
For durability, the knob's inner part is made of tough plastic and the knurled aluminium outer shell helps to improve grip. The aluminium is anodised, which improves corrosion resistance and increases durability. There's also a white index line on the black body, which makes it easy to see the knob's position.
This product complies with Restriction of Hazardous Substances (RoHS) requirements, meaning it contains only low amounts of any harmful materials. Potentiometer knobs like this one are often on audio devices to control volume or other types of equipment requiring precise adjustment.
Features and Benefits
- Black body colour
- White indicator colour
- Knob diameter of 20 mm
- Knob height of 17 mm
- Push-on knob type
- Aluminium material
- Shaft size of 6 mm
- Circular shaft type
Specifications
Attribute | Value |
---|---|
Shaft Size | 6mm |
Knob Diameter | 20mm |
Shaft Type | Circular |
Knob Height | 17mm |
Body Colour | Black |
Indicator Colour | White |
For Use With | Potentiometer |
Knob Type | Push-On |
Material | Aluminium |